250MMW474KEF vs MEF-474K0250DT1204 feature comparison

250MMW474KEF Rubycon Corporation

Buy Now Datasheet

MEF-474K0250DT1204 Hua Jung Co Ltd

Buy Now Datasheet
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer RUBYCON CORP HUA JUNG COMPONENTS CO LTD
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.25.00.70 8532.25.00.70
Capacitance 0.47 µF 0.47 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Dielectric Material POLYESTER POLYESTER
Manufacturer Series MMW-EF MEF
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 250 V 250 V
Surface Mount NO NO
Terminal Shape WIRE WIRE
Base Number Matches 1 1
Additional Feature FLAME PROOF; NON-INDUCTIVE
JESD-609 Code e3
Packing Method TAPE
Terminal Finish TIN

Compare 250MMW474KEF with alternatives

Compare MEF-474K0250DT1204 with alternatives