250BXC100MGC16X25 vs NRB-XS101M250V16X25F feature comparison

250BXC100MGC16X25 Rubycon Corporation

Buy Now Datasheet

NRB-XS101M250V16X25F NIC Components Corp

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Not Recommended
Ihs Manufacturer RUBYCON CORP NIC COMPONENTS CORP
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 100 µF 100 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 16 mm 16 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Length 25 mm 25 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -25 °C -25 °C
Package Style Radial Radial
Packing Method Tape BULK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 250 V 250 V
Ripple Current 1530 mA 688.5 mA
Surface Mount NO NO
Terminal Pitch 7.5 mm 7.5 mm
Terminal Shape WIRE WIRE
Base Number Matches 1 1
Factory Lead Time 20 Weeks
ESR 2490 mΩ
JESD-609 Code e3
Leakage Current 1.1 mA
Multilayer No
Package Shape CYLINDRICAL PACKAGE
Tan Delta 0.15
Terminal Finish Matte Tin (Sn)

Compare 250BXC100MGC16X25 with alternatives

Compare NRB-XS101M250V16X25F with alternatives