2508056007Z0
vs
ILBB0805ER800V
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
FAIR-RITE PRODUCTS CORP
VISHAY DALE
Package Description
EIA STD PACKAGE SIZE 0805, 2 PIN
0805
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8504.50.80.00
8504.50.80.00
Samacsys Manufacturer
Fair-Rite
Case Code
0805
0805
Construction
Chip Bead
Multilayer Chip
DC Resistance-Max
0.15 Ω
0.15 Ω
Filter Type
FERRITE CHIP
FERRITE CHIP
Frequency-Max
1000 MHz
100 MHz
Frequency-Min
100 MHz
100 MHz
Height
0.9 mm
0.9 mm
JESD-609 Code
e2
e3
Length
2 mm
2 mm
Mounting Type
SURFACE MOUNT
SURFACE MOUNT
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Output Impedance
60 OHM Ω
80 OHM Ω
Packing Method
TR, 7 INCH
TAPE AND REEL
Rated Current
0.3 A
0.3 A
Terminal Finish
Tin/Nickel/Silver (Sn/Ni/Ag)
Matte Tin (Sn) - with Nickel (Ni) barrier
Width
1.25 mm
1.25 mm
Base Number Matches
1
1
Compare 2508056007Z0 with alternatives
Compare ILBB0805ER800V with alternatives