2508056006Y0 vs 1-2176486-1 feature comparison

2508056006Y0 Fair-Rite Products Corp

Buy Now Datasheet

1-2176486-1 TE Connectivity

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer FAIR-RITE PRODUCTS CORP TE CONNECTIVITY LTD
Package Description 0805
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8504.50.80.00
DC Resistance-Max 0.4 Ω 0.15 Ω
Filter Type FERRITE CHIP FERRITE BEAD
Height 0.9 mm 0.9 mm
Length 2 mm 2 mm
Mounting Type SURFACE MOUNT
Number of Functions 1
Number of Terminals 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Impedance 2000 OHM Ω 60 OHM Ω
Packing Method BULK
Rated Current 0.3 A 0.3 A
Width 1.25 mm 1.25 mm
Base Number Matches 1 1

Compare 2508056006Y0 with alternatives

Compare 1-2176486-1 with alternatives