2500S090000 vs 930F-109-224 feature comparison

2500S090000 Leoco USA Corp

Buy Now Datasheet

930F-109-224 Methode Electronics Inc

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer LEOCO CORP METHODE ELECTRONICS INC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature LOW PROFILE, POLARIZED POLARIZED
Body Breadth 0.213 inch 0.138 inch
Body Depth 0.311 inch 0.598 inch
Body Length 0.906 inch 0.9 inch
Body/Shell Style SOCKET PLUG
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Design PREASSEM CONN PREASSEM CONN
Contact Gender FEMALE FEMALE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 20 mΩ 10 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO NO
Dielectric Withstanding Voltage 1000VAC V 1500VAC V
Durability 100 Cycles
Filter Feature NO NO
IEC Conformance NO NO
Insulation Resistance 1000000000 Ω 5000000000 Ω
Insulator Material POLYAMIDE GLASS FILLED POLYESTER
MIL Conformance NO NO
Mating Contact Pitch 0.098 inch 0.1 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 LOCKING
Mounting Type CABLE CABLE
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Polarization Key POLARIZED HOUSING POLARIZED RIB
Rated Current (Signal) 3 A 3 A
Reference Standard UL UL, CSA
Termination Type CRIMP IDC
Total Number of Contacts 9 9
UL Flammability Code 94V-0 94V-0
Wire Size-Max 22 AWG 24 AWG
Wire Size-Min 28 AWG 24 AWG
Base Number Matches 1 1
Contact Finish Mating AU ON NI
Contact Material PHOSPHOR BRONZE
Insertion Force-Max 2.78 N
Insulator Color BLACK
Plating Thickness 15u inch
Terminal Length
Withdrawl Force-Min .556 N

Compare 2500S090000 with alternatives

Compare 930F-109-224 with alternatives