250-3.579545M-13-05T
vs
250-3.579545M-13-05W
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
OSCILENT CORP
|
OSCILENT CORP
|
Package Description |
ROHS COMPLIANT, HC-49SM, SMD, 2 PIN
|
ROHS COMPLIANT, HC-49SM, SMD, 2 PIN
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8541.60.00.30
|
8541.60.00.30
|
Additional Feature |
AT CUT
|
AT CUT
|
Aging |
5 PPM/FIRST YEAR
|
5 PPM/FIRST YEAR
|
Crystal/Resonator Type |
PARALLEL - FUNDAMENTAL
|
PARALLEL - FUNDAMENTAL
|
Drive Level |
100 µW
|
100 µW
|
Frequency Stability |
0.005%
|
0.005%
|
Frequency Tolerance |
5 ppm
|
5 ppm
|
Load Capacitance |
13 pF
|
13 pF
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Operating Frequency-Nom |
3.579545 MHz
|
3.579545 MHz
|
Operating Temperature-Max |
80 °C
|
85 °C
|
Operating Temperature-Min |
-30 °C
|
-40 °C
|
Physical Dimension |
L11.5XB5.0XH3.2 (mm)/L0.453XB0.197XH0.126 (inch)
|
L11.5XB5.0XH3.2 (mm)/L0.453XB0.197XH0.126 (inch)
|
Series Resistance |
150 Ω
|
150 Ω
|
Surface Mount |
YES
|
YES
|
Base Number Matches |
2
|
2
|
|
|
|
Compare 250-3.579545M-13-05T with alternatives
Compare 250-3.579545M-13-05W with alternatives