25.792.1453.0 Wieland Electric GmbHBuy Now Datasheet |
25.781.1453.0 Wieland Electric GmbHBuy Now Datasheet |
Pbfree Code | Yes | Yes |
---|---|---|
Rohs Code | Yes | Yes |
Part Life Cycle Code | Obsolete | Obsolete |
Ihs Manufacturer | WIELAND ELECTRIC INC | WIELAND ELECTRIC INC |
Reach Compliance Code | compliant | compliant |
ECCN Code | EAR99 | EAR99 |
HTS Code | 8536.90.40.00 | 8536.90.40.00 |
Additional Feature | POLYAMIDE, 94V-0 | POLYAMIDE, 94V-0 |
Fastening Method | SPRING LOADED | SPRING LOADED |
Mounting Type | BOARD | BOARD |
Number of Decks | 1 | 1 |
Number of Rows | 1 | 1 |
Number of Ways | 14 | 14 |
Rated Current | 16 A | 16 A |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | MODULAR TERMINAL BLOCK |
Wire Cross Section | 4 mm2 | 4 mm2 |
Base Number Matches | 1 | 1 |