25.642.0753.0 vs 25.640.0753.0 feature comparison

25.642.0753.0 Wieland Electric GmbH

Buy Now Datasheet

25.640.0753.0 Wieland Electric GmbH

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer WIELAND ELECTRIC INC WIELAND ELECTRIC INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.90.40.00 8536.90.40.00
Fastening Method SPRING LOADED SCREW
Mounting Type BOARD BOARD
Number of Decks 1 1
Number of Rows 1 1
Number of Ways 7 7
Rated Current 8 A 8 A
Safety Approval CSA; UL CSA; UL
Terminal and Terminal Block Type MODULAR TERMINAL BLOCK MODULAR TERMINAL BLOCK
Wire Cross Section 1.5 mm2 1.5 mm2
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes

Compare 25.642.0753.0 with alternatives

Compare 25.640.0753.0 with alternatives