25.600.5253.0 vs 20020314-C021B01LF feature comparison

25.600.5253.0 Wieland Electric GmbH

Buy Now Datasheet

20020314-C021B01LF Amphenol Communications Solutions

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer WIELAND ELECTRIC INC AMPHENOL ICC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.90.40.00 8536.90.40.00
Additional Feature POLYCARBONATE
Fastening Method SCREW SCREW
Mounting Type BOARD BOARD
Number of Decks 1 1
Number of Rows 1 1
Number of Ways 2 2
Rated Current 10 A 10 A
Rated Voltage 300 V 300 V
Safety Approval CSA; UL UL
Terminal and Terminal Block Type STRIP TERMINAL BLOCK STRIP TERMINAL BLOCK
Wire Gauge 16 AWG 16 AWG
Base Number Matches 1 2
Package Description ROHS COMPLIANT
Wire Cross Section 1 mm2

Compare 25.600.5253.0 with alternatives

Compare 20020314-C021B01LF with alternatives