25.392.4153.0 vs 4-796634-2 feature comparison

25.392.4153.0 Wieland Electric GmbH

Buy Now Datasheet

4-796634-2 TE Connectivity

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer WIELAND ELECTRIC INC TE CONNECTIVITY LTD
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.90.40.00 8536.90.40.00
Additional Feature POLYAMIDE, 94V-0 STANDARDS: IEC 998-1/998-2-1, PA 6-6, 94V-0, POLARIZED
Fastening Method SOLDER SCREW
Mounting Type BOARD CABLE
Number of Decks 1 1
Number of Rows 1 1
Number of Ways 11 11
Rated Current 15 A 15 A
Rated Voltage 300 V 300 V
Safety Approval CSA; UL UL
Terminal and Terminal Block Type STRIP TERMINAL BLOCK STRIP TERMINAL BLOCK
Wire Cross Section 2.5 mm2 3 mm2
Wire Gauge 12 AWG 12 AWG
Base Number Matches 1 1
Samacsys Manufacturer TE Connectivity

Compare 25.392.4153.0 with alternatives

Compare 4-796634-2 with alternatives