25.325.3853.1 vs 25.345.3853.0 feature comparison

25.325.3853.1 Wieland Electric GmbH

Buy Now Datasheet

25.345.3853.0 Wieland Electric GmbH

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer WIELAND ELECTRIC INC WIELAND ELECTRIC INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.90.40.00 8536.90.40.00
Additional Feature POLYAMIDE, 94V-0 POLYAMIDE, 94V-0
Fastening Method SCREW SCREW
Mounting Type CABLE CABLE
Number of Decks 1 1
Number of Rows 1 1
Number of Ways 8 8
Rated Current 15 A 15 A
Rated Voltage 300 V 300 V
Safety Approval CSA; UL CSA; UL
Terminal and Terminal Block Type STRIP TERMINAL BLOCK STRIP TERMINAL BLOCK
Wire Cross Section 2.5 mm2 2.5 mm2
Wire Gauge 12 AWG 12 AWG
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes

Compare 25.325.3853.1 with alternatives

Compare 25.345.3853.0 with alternatives