25.322.3253.1 vs EM250502H feature comparison

25.322.3253.1 Wieland Electric GmbH

Buy Now Datasheet

EM250502H Eaton Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer WIELAND ELECTRIC INC EATON CORP
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8536.90.40.00 8536.90.40.00
Additional Feature POLYAMIDE, 94V-0 POLYAMIDE 6/6, 94V-0
Fastening Method SCREW SCREW
Mounting Type CABLE CABLE
Number of Decks 1 1
Number of Rows 1 1
Number of Ways 2 2
Rated Current 15 A 15 A
Rated Voltage 300 V 300 V
Safety Approval CSA; UL UL; CSA; CE
Terminal and Terminal Block Type STRIP TERMINAL BLOCK STRIP TERMINAL BLOCK
Wire Cross Section 2.5 mm2
Wire Gauge 12 AWG 12 AWG
Base Number Matches 1 2

Compare 25.322.3253.1 with alternatives

Compare EM250502H with alternatives