25.174.0353.0 vs 20020315-H033A01LF feature comparison

25.174.0353.0 Wieland Electric GmbH

Buy Now Datasheet

20020315-H033A01LF Amphenol FCi

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer WIELAND ELECTRIC INC AMPHENOL FCI ASIA PTE LTD
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.90.40.00 8536.90.40.00
Additional Feature POLYAMIDE, 94V-0 THERMOPLASTIC, UL 94V-0
Fastening Method SCREW SCREW
Mounting Type BOARD BOARD
Number of Decks 1 1
Number of Rows 1 1
Number of Ways 3 3
Rated Current 16 A 16 A
Rated Voltage 300 V 300 V
Safety Approval CSA; UL UL
Terminal and Terminal Block Type STRIP TERMINAL BLOCK STRIP TERMINAL BLOCK
Wire Cross Section 4 mm2 2.5 mm2
Wire Gauge 12 AWG 12 AWG
Base Number Matches 1 2
Package Description ROHS COMPLIANT

Compare 25.174.0353.0 with alternatives

Compare 20020315-H033A01LF with alternatives