25.164.0653.0
vs
25.165.0653.0
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
WIELAND ELECTRIC INC
|
WIELAND ELECTRIC INC
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.90.40.00
|
8536.90.40.00
|
Additional Feature |
POLYAMIDE, 94V-0
|
POLYAMIDE, 94V-0
|
Fastening Method |
SCREW
|
SCREW
|
Mounting Type |
BOARD
|
BOARD
|
Number of Decks |
1
|
1
|
Number of Rows |
1
|
1
|
Number of Ways |
6
|
6
|
Rated Current |
30 A
|
30 A
|
Rated Voltage |
300 V
|
300 V
|
Safety Approval |
CSA; UL
|
CSA; UL
|
Terminal and Terminal Block Type |
STRIP TERMINAL BLOCK
|
STRIP TERMINAL BLOCK
|
Wire Cross Section |
2.5 mm2
|
2.5 mm2
|
Wire Gauge |
12 AWG
|
12 AWG
|
Base Number Matches |
1
|
1
|
|
|
|
Compare 25.164.0653.0 with alternatives
Compare 25.165.0653.0 with alternatives