25.161.6453.0 vs EM258504H feature comparison

25.161.6453.0 Wieland Electric GmbH

Buy Now Datasheet

EM258504H Cooper Industries

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer WIELAND ELECTRIC INC COOPER INDUSTRIES
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.90.40.00 8536.90.40.00
Additional Feature POLYAMIDE, 94V-0 94V-0, THERMOPLASTIC, MAGNUM
Fastening Method SCREW SCREW
Mounting Type BOARD BOARD
Number of Decks 1 1
Number of Rows 1 1
Number of Ways 4 4
Rated Current 16 A 16 A
Rated Voltage 300 V 300 V
Safety Approval CSA; UL UL; CSA; CE
Terminal and Terminal Block Type STRIP TERMINAL BLOCK STRIP TERMINAL BLOCK
Wire Cross Section 4 mm2
Wire Gauge 12 AWG 12 AWG
Base Number Matches 1 2

Compare 25.161.6453.0 with alternatives

Compare EM258504H with alternatives