25.132.0453.0
vs
25.791.0453.0
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
WIELAND ELECTRIC INC
|
WIELAND ELECTRIC INC
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.90.40.00
|
8536.90.40.00
|
Additional Feature |
POLYAMIDE, 94V-0
|
POLYAMIDE, 94V-0
|
Fastening Method |
SCREW
|
SPRING LOADED
|
Mounting Type |
BOARD
|
BOARD
|
Number of Decks |
1
|
1
|
Number of Rows |
1
|
1
|
Number of Ways |
4
|
4
|
Rated Current |
16 A
|
16 A
|
Safety Approval |
CSA; UL
|
|
Terminal and Terminal Block Type |
MODULAR TERMINAL BLOCK
|
MODULAR TERMINAL BLOCK
|
Wire Cross Section |
4 mm2
|
4 mm2
|
Base Number Matches |
1
|
1
|
|
|
|
Compare 25.132.0453.0 with alternatives
Compare 25.791.0453.0 with alternatives