25-2105-210-5G vs 91596-420 feature comparison

25-2105-210-5G Astron

Buy Now Datasheet

91596-420 Amphenol FCi

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer ASTRON TECHNOLOGY CORP FCI
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Body Breadth 0.181 inch 0.157 inch
Body Depth 0.169 inch 0.091 inch
Body Length 0.807 inch 0.784 inch
Body/Shell Style PLUG RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating AU
Contact Finish Termination GOLD Tin/Lead (Sn/Pb)
Contact Gender FEMALE FEMALE
Contact Material PHOSPHOR BRONZE BERYLLIUM COPPER
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 30 mΩ 20 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
Dielectric Withstanding Voltage 500VAC V
Filter Feature NO NO
Insulation Resistance 5000000000 Ω 1000000000 Ω
Insulator Color BLACK
Insulator Material POLYAMIDE POLYETHYLENE
Mating Contact Pitch 0.079 inch 0.079 inch
Mating Contact Row Spacing 0.079 inch 0.079 inch
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 105 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 5.9944 mm 5.0038 mm
Plating Thickness 30u inch 30u inch
Rated Current (Signal) 1 A 1 A
Reference Standard UL UL, CSA
Terminal Length 0.118 inch
Terminal Pitch 2.0066 mm 2.0066 mm
Termination Type SOLDER SURFACE MOUNT
Total Number of Contacts 20 20
Base Number Matches 1 1
Rohs Code No
Insertion Force-Max 1.946 N
JESD-609 Code e0
Mounting Option 1 LOCKING
Polarization Key POLARIZED HOUSING
Withdrawl Force-Min .1946 N

Compare 25-2105-210-5G with alternatives

Compare 91596-420 with alternatives