24VL024/MS vs 24VL024H/MS feature comparison

24VL024/MS Microchip Technology Inc

Buy Now Datasheet

24VL024H/MS Microchip Technology Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Part Package Code MSOP MSOP
Package Description PLASTIC, MSOP-8 ROHS COMPLIANT, PLASTIC, MSOP-8
Pin Count 8 8
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Factory Lead Time 5 Weeks 5 Weeks
Samacsys Manufacturer Microchip Microchip
Additional Feature 1.5V TO 1.8V @ 0.1MHz 1.5V TO 1.8V @ 0.1MHz
Clock Frequency-Max (fCLK) 0.4 MHz 0.4 MHz
Data Retention Time-Min 200 200
Endurance 1000000 Write/Erase Cycles 1000000 Write/Erase Cycles
I2C Control Byte 1010DDDR 1010DDDR
JESD-30 Code S-PDSO-G8 S-PDSO-G8
JESD-609 Code e3 e3
Length 3 mm 3 mm
Memory Density 2048 bit 2048 bit
Memory IC Type EEPROM EEPROM
Memory Width 8 8
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Ports 1 1
Number of Terminals 8 8
Number of Words 256 words 256 words
Number of Words Code 256 256
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -20 °C -20 °C
Organization 256X8 256X8
Output Characteristics OPEN-DRAIN OPEN-DRAIN
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP8,.19 SOP8,.19
Package Shape SQUARE SQUARE
Package Style SMALL OUTLINE SMALL OUTLINE
Parallel/Serial SERIAL SERIAL
Peak Reflow Temperature (Cel) 260 260
Programming Voltage 2.5 V 2.5 V
Qualification Status Not Qualified Not Qualified
Screening Level TS 16949 TS 16949
Seated Height-Max 1.1 mm 1.1 mm
Serial Bus Type I2C I2C
Standby Current-Max 0.000001 A 0.000001 A
Supply Current-Max 0.003 mA 0.003 mA
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 1.8 V 1.8 V
Supply Voltage-Nom (Vsup) 2.5 V 2.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade OTHER OTHER
Terminal Finish Matte Tin (Sn) - annealed Matte Tin (Sn) - annealed
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40 40
Width 3 mm 3 mm
Write Cycle Time-Max (tWC) 5 ms 5 ms
Write Protection HARDWARE HARDWARE
Base Number Matches 1 1

Compare 24VL024/MS with alternatives

Compare 24VL024H/MS with alternatives