24S24.6HEW
vs
MT150-024-24M-NOO
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Obsolete
Ihs Manufacturer
CALEX MFG CO INC
POWERCUBE
Part Package Code
MODULE
Package Description
PACKAGE-9
,
Pin Count
9
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
Samacsys Manufacturer
CALEX
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max
36 V
36 V
Input Voltage-Min
9 V
18 V
Input Voltage-Nom
24 V
24 V
JESD-30 Code
R-XDMA-P9
R-MDMA-P11
Length
60.96 mm
Load Regulation-Max
0.2%
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
9
11
Output Voltage-Max
26.4 V
24.12 V
Output Voltage-Min
21.6 V
23.88 V
Output Voltage-Nom
24 V
24 V
Package Body Material
UNSPECIFIED
METAL
Package Code
DMA
DMA
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
MICROELECTRONIC ASSEMBLY
Seated Height-Max
13.97 mm
Surface Mount
NO
NO
Technology
HYBRID
HYBRID
Terminal Form
PIN/PEG
PIN/PEG
Terminal Position
DUAL
DUAL
Total Power Output-Max
150 W
150 W
Trim/Adjustable Output
YES
NO
Width
57.912 mm
Base Number Matches
4
1
Operating Temperature-Max
90 °C
Operating Temperature-Min
-55 °C
Qualification Status
Not Qualified
Temperature Grade
OTHER
Compare 24S24.6HEW with alternatives
Compare MT150-024-24M-NOO with alternatives