24S24.2HE vs VI-LC13-MYH1-CC feature comparison

24S24.2HE Calex Mfg Co Inc

Buy Now Datasheet

VI-LC13-MYH1-CC Vicor Corporation

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer CALEX MFG CO INC VICOR CORP
Package Description DIP, DIP10,1.9,400/300 PACKAGE-10
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max 36 V 32 V
Input Voltage-Min 18 V 21 V
Input Voltage-Nom 24 V 24 V
JESD-30 Code R-XDFM-P9 R-XXMA-X10
Load Regulation-Max 0.2% 0.2%
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 9 10
Operating Temperature-Max 100 °C
Operating Temperature-Min -40 °C
Output Current-Max 2.08 A
Output Voltage-Max 26.4 V 26.4 V
Output Voltage-Min 21.6 V 12 V
Output Voltage-Nom 24 V 24 V
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code DIP XMA
Package Equivalence Code DIP10,1.9,400/300
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT MICROELECTRONIC ASSEMBLY
Qualification Status Not Qualified
Surface Mount NO NO
Technology HYBRID HYBRID
Temperature Grade INDUSTRIAL
Terminal Form PIN/PEG UNSPECIFIED
Terminal Pitch 7.62 mm
Terminal Position DUAL UNSPECIFIED
Total Power Output-Max 50 W 26.4 W
Trim/Adjustable Output YES YES
Base Number Matches 1 1
Date Of Intro 2017-11-21
Approvals CE, TUV, UL, VDE, CSA, IEC
Line Regulation-Max 0.2%
Protections OUTPUT OVER VOLTAGE

Compare 24S24.2HE with alternatives

Compare VI-LC13-MYH1-CC with alternatives