24R7LGM0511LLN711J
vs
84R7LGM0511LLN911B
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
FENGHUA ADVANCED TECHNOLOGY
FENGHUA ADVANCED TECHNOLOGY
Package Description
,
,
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8532.22.00.20
8532.22.00.20
Capacitance
4.7 µF
4.7 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
5 mm
5 mm
Dielectric Material
ALUMINUM (WET)
ALUMINUM (WET)
Length
11 mm
11 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Style
Radial
Radial
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
63 V
63 V
Ripple Current
48 mA
48 mA
Surface Mount
NO
NO
Terminal Pitch
5 mm
Terminal Shape
WIRE
WIRE
Base Number Matches
1
1
Compare 24R7LGM0511LLN711J with alternatives
Compare 84R7LGM0511LLN911B with alternatives