24R7LDM0511LLN185R
vs
ESMG250ETE4R7ME11C
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Not Recommended
Ihs Manufacturer
FENGHUA ADVANCED TECHNOLOGY
NIPPON CHEMI-CON CORP
Package Description
,
,
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8532.22.00.20
8532.22.00.20
Capacitance
4.7 µF
4.7 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
5 mm
5 mm
Dielectric Material
ALUMINUM (WET)
ALUMINUM (WET)
Length
11 mm
11 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Style
Radial
Radial
Packing Method
Tape
Tape
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
25 V
25 V
Ripple Current
18 mA
Surface Mount
NO
NO
Terminal Pitch
3.5 mm
2 mm
Terminal Shape
WIRE
WIRE
Base Number Matches
1
2
Compare 24R7LDM0511LLN185R with alternatives
Compare ESMG250ETE4R7ME11C with alternatives