24LC64F-I/P
vs
24LC64T/SN
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICROCHIP TECHNOLOGY INC
Part Package Code
DIP
SOIC
Package Description
0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-8
0.150 INCH, EIAJ, PLASTIC, SOIC-8
Pin Count
8
8
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.51
8542.32.00.51
Factory Lead Time
6 Weeks
Samacsys Manufacturer
Microchip
Clock Frequency-Max (fCLK)
0.4 MHz
0.1 MHz
Data Retention Time-Min
200
200
Endurance
1000000 Write/Erase Cycles
1000000 Write/Erase Cycles
I2C Control Byte
1010DDDR
1010DDDR
JESD-30 Code
R-PDIP-T8
R-PDSO-G8
JESD-609 Code
e3
e3
Length
9.271 mm
4.9 mm
Memory Density
65536 bit
65536 bit
Memory IC Type
EEPROM
EEPROM
Memory Width
8
8
Number of Functions
1
1
Number of Ports
1
Number of Terminals
8
8
Number of Words
8192 words
8192 words
Number of Words Code
8000
8000
Operating Mode
SYNCHRONOUS
SYNCHRONOUS
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
Organization
8KX8
8KX8
Output Characteristics
OPEN-DRAIN
OPEN-DRAIN
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DIP
SOP
Package Equivalence Code
DIP8,.3
SOP8,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
SMALL OUTLINE
Parallel/Serial
SERIAL
SERIAL
Programming Voltage
5 V
Qualification Status
Not Qualified
Not Qualified
Screening Level
TS 16949
Seated Height-Max
5.334 mm
Serial Bus Type
I2C
I2C
Standby Current-Max
0.000001 A
0.000001 A
Supply Current-Max
0.003 mA
0.003 mA
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
2.5 V
2.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
COMMERCIAL
Terminal Finish
MATTE TIN
MATTE TIN
Terminal Form
THROUGH-HOLE
GULL WING
Terminal Pitch
2.54 mm
1.27 mm
Terminal Position
DUAL
DUAL
Width
7.62 mm
3.9 mm
Write Cycle Time-Max (tWC)
5 ms
5 ms
Write Protection
HARDWARE
HARDWARE
Base Number Matches
1
1
Moisture Sensitivity Level
1
Peak Reflow Temperature (Cel)
260
Compare 24LC64F-I/P with alternatives
Compare 24LC64T/SN with alternatives