24LC32AXT-I/SM vs 24LC32AX-E/CS16K feature comparison

24LC32AXT-I/SM Microchip Technology Inc

Buy Now Datasheet

24LC32AX-E/CS16K Microchip Technology Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Part Package Code SOIC BGA
Package Description 5.28 MM, ROHS COMPLIANT, PLASTIC, SOIJ-8 ROHS COMPLIANT, CSP-5
Pin Count 8 5
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Additional Feature 2-WIRE SERIAL INTERFACE; DATA RETENTION > 200 YEARS; 1000000 ERASE/WRITE CYCLES GUARANTEED 2-WIRE SERIAL INTERFACE; DATA RETENTION > 200 YEARS; 1000000 ERASE/WRITE CYCLES GUARANTEED
Clock Frequency-Max (fCLK) 0.4 MHz 0.4 MHz
Data Retention Time-Min 200 200
JESD-30 Code R-PDSO-G8 R-PBGA-B5
Length 5.26 mm
Memory Density 32768 bit 32768 bit
Memory IC Type EEPROM EEPROM
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 8 5
Number of Words 4096 words 4096 words
Number of Words Code 4000 4000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Organization 4KX8 4KX8
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP VFBGA
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Parallel/Serial SERIAL SERIAL
Seated Height-Max 2.03 mm 0.55 mm
Serial Bus Type I2C I2C
Supply Current-Max 0.003 mA 0.003 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 2.5 V 2.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL AUTOMOTIVE
Terminal Form GULL WING BALL
Terminal Pitch 1.27 mm 0.285 mm
Terminal Position DUAL BOTTOM
Width 5.25 mm
Write Cycle Time-Max (tWC) 5 ms 5 ms
Base Number Matches 1 1

Compare 24LC32AXT-I/SM with alternatives

Compare 24LC32AX-E/CS16K with alternatives