24LC32AXT-E/MNY vs 24LC32A/MT feature comparison

24LC32AXT-E/MNY Microchip Technology Inc

Buy Now Datasheet

24LC32A/MT Microchip Technology Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Part Package Code DFN DIE
Package Description 2 X 3 MM, 0.75 MM HEIGHT, ROHS COMPLIANT, PLASTIC, TDFN-8 MICRO, DIE-4
Pin Count 8 4
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Additional Feature 2-WIRE SERIAL INTERFACE; DATA RETENTION > 200 YEARS; 1000000 ERASE/WRITE CYCLES GUARANTEED 1,000,000 ERASE/WRITE CYCLES; DATA RETENTION > 200 YEARS
Clock Frequency-Max (fCLK) 0.4 MHz 0.1 MHz
Data Retention Time-Min 200 200
JESD-30 Code R-PDSO-N8 R-XUUC-N4
JESD-609 Code e4 e3
Length 3 mm
Memory Density 32768 bit 32768 bit
Memory IC Type EEPROM EEPROM
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 8 4
Number of Words 4096 words 4096 words
Number of Words Code 4000 4000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -40 °C
Organization 4KX8 4KX8
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Code VSON DIE
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, VERY THIN PROFILE UNCASED CHIP
Parallel/Serial SERIAL SERIAL
Seated Height-Max 0.8 mm
Serial Bus Type I2C I2C
Supply Current-Max 0.003 mA 0.003 mA
Supply Voltage-Max (Vsup) 5.5 V 6 V
Supply Voltage-Min (Vsup) 2.5 V 2.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE COMMERCIAL
Terminal Finish NICKEL PALLADIUM GOLD MATTE TIN
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.5 mm
Terminal Position DUAL UPPER
Width 2 mm
Write Cycle Time-Max (tWC) 5 ms 5 ms
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Endurance 1000000 Write/Erase Cycles
I2C Control Byte 1010000R
Package Equivalence Code MODULE,8LEAD,.46
Qualification Status Not Qualified
Standby Current-Max 0.000001 A

Compare 24LC32AXT-E/MNY with alternatives

Compare 24LC32A/MT with alternatives