24LC32AX-E/SM vs 24LC32A-E/ST feature comparison

24LC32AX-E/SM Microchip Technology Inc

Buy Now Datasheet

24LC32A-E/ST Microchip Technology Inc

Buy Now Datasheet
Active Active
MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
SOIC SOIC
5.28 MM, ROHS COMPLIANT, PLASTIC, SOIJ-8 4.40 MM, ROHS COMPLIANT, PLASTIC, TSSOP-8
8 8
compliant compliant
EAR99 EAR99
8542.32.00.51 8542.32.00.51
2-WIRE SERIAL INTERFACE; DATA RETENTION > 200 YEARS; 1000000 ERASE/WRITE CYCLES GUARANTEED 2-WIRE SERIAL INTERFACE; DATA RETENTION > 200 YEARS; 1000000 ERASE/WRITE CYCLES GUARANTEED
0.4 MHz 0.4 MHz
200 200
R-PDSO-G8 R-PDSO-G8
5.26 mm 4.4 mm
32768 bit 32768 bit
EEPROM EEPROM
8 8
1 1
8 8
4096 words 4096 words
4000 4000
SYNCHRONOUS SYNCHRONOUS
125 °C 125 °C
-40 °C -40 °C
4KX8 4KX8
PLASTIC/EPOXY PLASTIC/EPOXY
SOP TSSOP
RECTANGULAR RECTANGULAR
SMALL OUTLINE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SERIAL SERIAL
2.03 mm 1.2 mm
I2C I2C
0.003 mA 0.003 mA
5.5 V 5.5 V
2.5 V 2.5 V
5 V 5 V
YES YES
CMOS CMOS
AUTOMOTIVE AUTOMOTIVE
GULL WING GULL WING
1.27 mm 0.65 mm
DUAL DUAL
5.25 mm 3 mm
5 ms 5 ms
1 1
Yes
Yes
6 Weeks
Microchip
1000000 Write/Erase Cycles
1010DDDR
e3
1
TSSOP8,.25
260
Not Qualified
0.000005 A
MATTE TIN
40
HARDWARE

Compare 24LC32AX-E/SM with alternatives

Compare 24LC32A-E/ST with alternatives