24LC128T-E/MS vs CAT64LC40WI-GT3 feature comparison

24LC128T-E/MS Microchip Technology Inc

Buy Now Datasheet

CAT64LC40WI-GT3 onsemi

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MICROCHIP TECHNOLOGY INC ONSEMI
Part Package Code MSOP SOIC
Package Description ROHS COMPLIANT, PLASTIC, MSOP-8 SOIC-8
Pin Count 8 8
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Factory Lead Time 5 Weeks 4 Weeks
Samacsys Manufacturer Microchip
Clock Frequency-Max (fCLK) 0.4 MHz
Data Retention Time-Min 200
Endurance 1000000 Write/Erase Cycles
I2C Control Byte 1010DDDR
JESD-30 Code S-PDSO-G8 R-PDSO-G8
JESD-609 Code e3 e4
Length 3 mm 4.9 mm
Memory Density 131072 bit 262144 bit
Memory IC Type EEPROM EEPROM
Memory Width 8 8
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Ports 1
Number of Terminals 8 8
Number of Words 16384 words 32768 words
Number of Words Code 16000 32000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 16KX8 32KX8
Output Characteristics OPEN-DRAIN
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP8,.19
Package Shape SQUARE RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Parallel/Serial SERIAL SERIAL
Peak Reflow Temperature (Cel) 260 260
Programming Voltage 4.5 V
Qualification Status Not Qualified Not Qualified
Screening Level AEC-Q100
Seated Height-Max 1.1 mm 1.75 mm
Serial Bus Type I2C SPI
Standby Current-Max 0.000005 A
Supply Current-Max 0.003 mA
Supply Voltage-Max (Vsup) 5.5 V 6 V
Supply Voltage-Min (Vsup) 2.5 V 2.5 V
Supply Voltage-Nom (Vsup) 4.5 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE INDUSTRIAL
Terminal Finish Matte Tin (Sn) NICKEL PALLADIUM GOLD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40 30
Width 3 mm 3.9 mm
Write Cycle Time-Max (tWC) 5 ms
Write Protection HARDWARE
Base Number Matches 1 1
Manufacturer Package Code 751BD

Compare 24LC128T-E/MS with alternatives

Compare CAT64LC40WI-GT3 with alternatives