24LC1026T-I/SM vs 24LC1026-E/P feature comparison

24LC1026T-I/SM Microchip Technology Inc

Buy Now Datasheet

24LC1026-E/P Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Part Package Code SOIC DIP
Package Description 5.28 MM, ROHS COMPLIANT, PLASTIC, SOIJ-8 PDIP-8
Pin Count 8 8
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Factory Lead Time 5 Weeks
Samacsys Manufacturer Microchip Microchip
Clock Frequency-Max (fCLK) 0.4 MHz 0.4 MHz
Data Retention Time-Min 200 200
Endurance 1000000 Write/Erase Cycles 1000000 Write/Erase Cycles
I2C Control Byte 1010DDMR 1010DDMR
JESD-30 Code R-PDSO-G8 R-PDIP-T8
JESD-609 Code e3 e3
Length 5.26 mm 9.271 mm
Memory Density 1048576 bit 1048576 bit
Memory IC Type EEPROM EEPROM
Memory Width 8 8
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Ports 1 1
Number of Terminals 8 8
Number of Words 131072 words 131072 words
Number of Words Code 128000 128000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Organization 128KX8 128KX8
Output Characteristics OPEN-DRAIN
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP DIP
Package Equivalence Code SOP8,.3 DIP8,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE IN-LINE
Parallel/Serial SERIAL SERIAL
Peak Reflow Temperature (Cel) 260
Programming Voltage 5 V 4.5 V
Qualification Status Not Qualified Not Qualified
Screening Level TS 16949 TS 16949
Seated Height-Max 2.03 mm 5.334 mm
Serial Bus Type I2C I2C
Standby Current-Max 0.000005 A 0.000005 A
Supply Current-Max 0.005 mA 0.005 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 2.5 V 2.5 V
Supply Voltage-Nom (Vsup) 5 V 4.5 V
Surface Mount YES NO
Technology CMOS CMOS
Temperature Grade INDUSTRIAL AUTOMOTIVE
Terminal Finish MATTE TIN MATTE TIN
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40
Width 5.25 mm 7.62 mm
Write Cycle Time-Max (tWC) 5 ms 5 ms
Write Protection HARDWARE HARDWARE
Base Number Matches 1 1

Compare 24LC1026T-I/SM with alternatives

Compare 24LC1026-E/P with alternatives