24LC08BHT-E/MNY
vs
24LC08BT-E/OTG
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICROCHIP TECHNOLOGY INC
Part Package Code
DFN
SOT-23
Package Description
2 X 3 MM, 0.75 MM HEIGHT, ROHS COMPLIANT, PLASTIC, TDFN-8
ROHS COMPLIANT, PLASTIC, SOT-23, 5 PIN
Pin Count
8
5
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.51
8542.32.00.51
Factory Lead Time
6 Weeks
Clock Frequency-Max (fCLK)
0.4 MHz
0.4 MHz
Data Retention Time-Min
200
200
Endurance
1000000 Write/Erase Cycles
1000000 Write/Erase Cycles
I2C Control Byte
1010XMMR
1010XMMR
JESD-30 Code
R-PDSO-N8
R-PDSO-G5
JESD-609 Code
e4
e3
Length
3 mm
2.9 mm
Memory Density
8192 bit
8192 bit
Memory IC Type
EEPROM
EEPROM
Memory Width
8
8
Moisture Sensitivity Level
1
1
Number of Functions
1
1
Number of Ports
1
Number of Terminals
8
5
Number of Words
1024 words
1024 words
Number of Words Code
1000
1000
Operating Mode
SYNCHRONOUS
SYNCHRONOUS
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Organization
1KX8
1KX8
Output Characteristics
OPEN-DRAIN
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
HVSON
LSSOP
Package Equivalence Code
SOLCC8,.11,20
TSOP5/6,.11,37
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Parallel/Serial
SERIAL
SERIAL
Peak Reflow Temperature (Cel)
260
260
Programming Voltage
5 V
Qualification Status
Not Qualified
Not Qualified
Screening Level
AEC-Q100
Seated Height-Max
0.8 mm
1.45 mm
Serial Bus Type
I2C
I2C
Standby Current-Max
0.000005 A
0.000005 A
Supply Current-Max
0.003 mA
0.003 mA
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
2.5 V
2.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
AUTOMOTIVE
AUTOMOTIVE
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
MATTE TIN
Terminal Form
NO LEAD
GULL WING
Terminal Pitch
0.5 mm
0.95 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Width
2 mm
1.55 mm
Write Cycle Time-Max (tWC)
5 ms
5 ms
Write Protection
HARDWARE
HARDWARE
Base Number Matches
1
1
Compare 24LC08BHT-E/MNY with alternatives
Compare 24LC08BT-E/OTG with alternatives