24LC08B-I/MS
vs
11LC080T-I/MNY
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICROCHIP TECHNOLOGY INC
Part Package Code
MSOP
DFN
Package Description
ROHS COMPLIANT, PLASTIC, MSOP-8
2 X 3 MM, 0.75 MM HEIGHT, ROHS COMPLIANT, PLASTIC, TDFN-8
Pin Count
8
8
Reach Compliance Code
compliant
compliant
Factory Lead Time
5 Weeks
6 Weeks
Samacsys Manufacturer
Microchip
Microchip
Clock Frequency-Max (fCLK)
0.4 MHz
1 MHz
Data Retention Time-Min
200
200
Endurance
1000000 Write/Erase Cycles
1000000 Write/Erase Cycles
I2C Control Byte
1010XMMR
JESD-30 Code
S-PDSO-G8
R-PDSO-N8
JESD-609 Code
e3
e4
Length
3 mm
3 mm
Memory Density
8192 bit
8192 bit
Memory IC Type
EEPROM
EEPROM
Memory Width
8
8
Moisture Sensitivity Level
1
1
Number of Functions
1
1
Number of Terminals
8
8
Number of Words
1024 words
1024 words
Number of Words Code
1000
1000
Operating Mode
SYNCHRONOUS
SYNCHRONOUS
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Organization
1KX8
1KX8
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
HVSON
Package Equivalence Code
TSSOP8,.19
SOLCC8,.12,20
Package Shape
SQUARE
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Parallel/Serial
SERIAL
SERIAL
Peak Reflow Temperature (Cel)
260
260
Power Supplies
2/5 V
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.1 mm
0.8 mm
Serial Bus Type
I2C
1-WIRE
Standby Current-Max
0.000001 A
0.000005 A
Supply Current-Max
0.003 mA
0.005 mA
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
2.5 V
2.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
NO LEAD
Terminal Pitch
0.65 mm
0.5 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
40
40
Width
3 mm
2 mm
Write Cycle Time-Max (tWC)
5 ms
10 ms
Write Protection
HARDWARE
SOFTWARE
Base Number Matches
4
1
ECCN Code
EAR99
HTS Code
8542.32.00.51
Number of Ports
1
Output Characteristics
TOTEM POLE
Ready/Busy
NO
Reverse Pinout
NO
Screening Level
AEC-Q100
Toggle Bit
NO
Compare 24LC08B-I/MS with alternatives
Compare 11LC080T-I/MNY with alternatives