24LC04BT-E/ST16KV08 vs 24LC04BT-E/ST feature comparison

24LC04BT-E/ST16KV08 Microchip Technology Inc

Buy Now Datasheet

24LC04BT-E/ST Microchip Technology Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Package Description TSSOP-8 TSSOP-8
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Clock Frequency-Max (fCLK) 0.4 MHz 0.4 MHz
Data Retention Time-Min 200 200
Endurance 1000000 Write/Erase Cycles 1000000 Write/Erase Cycles
I2C Control Byte 1010XXMR 1010XXMR
JESD-30 Code R-PDSO-G8 R-PDSO-G8
JESD-609 Code e3 e3
Length 4.4 mm 4.4 mm
Memory Density 4096 bit 4096 bit
Memory IC Type EEPROM EEPROM
Memory Width 8 8
Number of Functions 2 1
Number of Ports 1 1
Number of Terminals 8 8
Number of Words 512 words 512 words
Number of Words Code 512 512
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Organization 512X8 512X8
Output Characteristics OPEN-DRAIN OPEN-DRAIN
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Equivalence Code TSSOP8,.25 TSSOP8,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Parallel/Serial SERIAL SERIAL
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Programming Voltage 5 V 5 V
Screening Level TS 16949 AEC-Q100
Seated Height-Max 1.2 mm 1.2 mm
Serial Bus Type I2C I2C
Standby Current-Max 0.000005 A 0.000005 A
Supply Current-Max 0.003 mA 0.003 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 2.5 V 2.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 40
Width 3 mm 3 mm
Write Cycle Time-Max (tWC) 5 ms 5 ms
Write Protection HARDWARE HARDWARE
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Part Package Code SOIC
Pin Count 8
Factory Lead Time 4 Weeks
Date Of Intro 1991-01-01
Samacsys Manufacturer Microchip
Moisture Sensitivity Level 1
Qualification Status Not Qualified

Compare 24LC04BT-E/ST16KV08 with alternatives

Compare 24LC04BT-E/ST with alternatives