24LC04BHT-E/ST vs 24LC04BT-I/STG feature comparison

24LC04BHT-E/ST Microchip Technology Inc

Buy Now Datasheet

24LC04BT-I/STG Microchip Technology Inc

Buy Now Datasheet
Yes Yes
Active Active
MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
SOIC SOIC
TSSOP-8 TSSOP-8
8 8
compliant compliant
EAR99 EAR99
8542.32.00.51 8542.32.00.51
5 Weeks
0.4 MHz 0.4 MHz
YES
200 200
1000000 Write/Erase Cycles 1000000 Write/Erase Cycles
1010XXMR 1010XXMR
R-PDSO-G8 R-PDSO-G8
e3 e3
4.4 mm 4.4 mm
4096 bit 4096 bit
EEPROM EEPROM
8 8
1 1
1 1
1
8 5
512 words 512 words
512 512
SYNCHRONOUS SYNCHRONOUS
125 °C 85 °C
-40 °C -40 °C
512X8 512X8
OPEN-DRAIN
PLASTIC/EPOXY PLASTIC/EPOXY
TSSOP TSSOP
TSSOP8,.25 TSSOP8,.25
RECTANGULAR RECTANGULAR
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
16 words
SERIAL SERIAL
260 260
5 V
Not Qualified Not Qualified
AEC-Q100
1.2 mm 1.2 mm
I2C I2C
0.000005 A 0.000005 A
0.003 mA 0.003 mA
5.5 V 5.5 V
2.5 V 2.5 V
5 V 5 V
YES YES
CMOS CMOS
AUTOMOTIVE INDUSTRIAL
Matte Tin (Sn) - annealed Matte Tin (Sn)
GULL WING GULL WING
0.65 mm 0.65 mm
DUAL DUAL
40 40
3 mm 3 mm
5 ms 5 ms
HARDWARE HARDWARE
1 1
Yes
NO

Compare 24LC04BHT-E/ST with alternatives

Compare 24LC04BT-I/STG with alternatives