24LC04B-E/SNVAO vs IS24C04A-3GI feature comparison

24LC04B-E/SNVAO Microchip Technology Inc

Buy Now Datasheet

IS24C04A-3GI Integrated Silicon Solution Inc

Buy Now Datasheet
Pbfree Code No No
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MICROCHIP TECHNOLOGY INC INTEGRATED SILICON SOLUTION INC
Part Package Code SOIC SOIC
Package Description SOIC-8 0.150 INCH, PLASTIC, SOP-8
Pin Count 8 8
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Clock Frequency-Max (fCLK) 0.4 MHz 1 MHz
Data Retention Time-Min 200 100
JESD-30 Code R-PDSO-G8 R-PDSO-G8
JESD-609 Code e3 e0
Length 4.9 mm 4.9 mm
Memory Density 4096 bit 4096 bit
Memory IC Type EEPROM EEPROM
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 5 8
Number of Words 512 words 512 words
Number of Words Code 512 512
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 512X8 512X8
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP8,.25 SOP8,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Parallel/Serial SERIAL SERIAL
Qualification Status Not Qualified Not Qualified
Reverse Pinout NO
Screening Level AEC-Q100
Seated Height-Max 1.75 mm 1.73 mm
Serial Bus Type I2C I2C
Standby Current-Max 0.000005 A 0.000002 A
Supply Current-Max 0.003 mA 0.003 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 2.5 V 2.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE INDUSTRIAL
Terminal Finish MATTE TIN TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Width 3.9 mm 3.9 mm
Write Cycle Time-Max (tWC) 5 ms 5 ms
Write Protection HARDWARE HARDWARE
Base Number Matches 1 1
Endurance 1000000 Write/Erase Cycles
I2C Control Byte 1010DDMR
Moisture Sensitivity Level 3

Compare 24LC04B-E/SNVAO with alternatives

Compare IS24C04A-3GI with alternatives