24LC02B-E/MS vs 24LC02BH-E/ST feature comparison

24LC02B-E/MS Microchip Technology Inc

Buy Now Datasheet

24LC02BH-E/ST Microchip Technology Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Part Package Code MSOP SOIC
Package Description ROHS COMPLIANT, PLASTIC, MSOP-8 4.40 MM, PLASTIC, TSSOP-8
Pin Count 8 8
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Factory Lead Time 5 Weeks 6 Weeks
Date Of Intro 1991-01-01
Samacsys Manufacturer Microchip Microchip
Clock Frequency-Max (fCLK) 0.4 MHz 0.4 MHz
Data Retention Time-Min 200 200
Endurance 1000000 Write/Erase Cycles 1000000 Write/Erase Cycles
I2C Control Byte 1010XXXR 1010XXXR
JESD-30 Code S-PDSO-G8 R-PDSO-G8
JESD-609 Code e3 e3
Length 3 mm 4.4 mm
Memory Density 2048 bit 2048 bit
Memory IC Type EEPROM EEPROM
Memory Width 8 8
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Ports 1 1
Number of Terminals 8 8
Number of Words 256 words 256 words
Number of Words Code 256 256
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Organization 256X8 256X8
Output Characteristics OPEN-DRAIN OPEN-DRAIN
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Equivalence Code TSSOP8,.25 TSSOP8,.25
Package Shape SQUARE RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Parallel/Serial SERIAL SERIAL
Peak Reflow Temperature (Cel) 260 260
Programming Voltage 5 V 4.5 V
Qualification Status Not Qualified Not Qualified
Screening Level AEC-Q100 AEC-Q100
Seated Height-Max 1.1 mm 1.2 mm
Serial Bus Type I2C I2C
Standby Current-Max 0.000005 A 0.000001 A
Supply Current-Max 0.003 mA 0.003 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 2.5 V 2.5 V
Supply Voltage-Nom (Vsup) 5 V 4.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish Matte Tin (Sn) Matte Tin (Sn) - annealed
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40 40
Width 3 mm 3 mm
Write Cycle Time-Max (tWC) 5 ms 5 ms
Write Protection HARDWARE HARDWARE
Base Number Matches 1 1

Compare 24LC02B-E/MS with alternatives

Compare 24LC02BH-E/ST with alternatives