24LC025T-I/STG vs 24LC025-IT/ST feature comparison

24LC025T-I/STG Microchip Technology Inc

Buy Now Datasheet

24LC025-IT/ST Microchip Technology Inc

Buy Now Datasheet
Yes Yes
Yes Yes
Active Active
MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
SOIC SOIC
4.40 MM, ROHS COMPLIANT, PLASTIC, TSSOP-8 4.40 MM, ROHS COMPLIANT, PLASTIC, TSSOP-8
8 8
compliant compliant
EAR99 EAR99
8542.32.00.51 8542.32.00.51
0.4 MHz 0.4 MHz
200
1000000 Write/Erase Cycles
1010DDDR
R-PDSO-G8 R-PDSO-G8
e3 e3
4.4 mm 4.4 mm
2048 bit 2048 bit
EEPROM EEPROM
8 8
1 1
1 1
8 8
256 words 256 words
256 256
SYNCHRONOUS SYNCHRONOUS
85 °C 85 °C
-40 °C -40 °C
256X8 256X8
PLASTIC/EPOXY PLASTIC/EPOXY
TSSOP TSSOP
TSSOP8,.25
RECTANGULAR RECTANGULAR
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SERIAL SERIAL
260 260
Not Qualified Not Qualified
1.2 mm 1.1 mm
I2C I2C
0.000001 A
0.003 mA 0.005 mA
5.5 V 5.5 V
2.5 V 2.5 V
4.5 V 5 V
YES YES
CMOS CMOS
INDUSTRIAL INDUSTRIAL
MATTE TIN MATTE TIN
GULL WING GULL WING
0.65 mm 0.65 mm
DUAL DUAL
3 mm 3 mm
5 ms 5 ms
1 1
40

Compare 24LC025T-I/STG with alternatives

Compare 24LC025-IT/ST with alternatives