24LC025T-I/SNG vs 24LC025/SN feature comparison

24LC025T-I/SNG Microchip Technology Inc

Buy Now Datasheet

24LC025/SN Microchip Technology Inc

Buy Now Datasheet
Yes Yes
Yes Yes
Active Active
MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
SOIC SOIC
3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 0.150 INCH, PLASTIC, SOIC-8
8 8
compliant compliant
EAR99 EAR99
8542.32.00.51 8542.32.00.51
0.4 MHz 0.4 MHz
200 200
1000000 Write/Erase Cycles 1000000 Write/Erase Cycles
1010DDDR 1010DDDR
R-PDSO-G8 R-PDSO-G8
e3 e3
4.9 mm 4.9 mm
2048 bit 2048 bit
EEPROM EEPROM
8 8
1 1
1 1
8 8
256 words 256 words
256 256
SYNCHRONOUS SYNCHRONOUS
85 °C 70 °C
-40 °C
256X8 256X8
PLASTIC/EPOXY PLASTIC/EPOXY
SOP SOP
SOP8,.25 SOP8,.23
RECTANGULAR RECTANGULAR
SMALL OUTLINE SMALL OUTLINE
SERIAL SERIAL
260 260
Not Qualified Not Qualified
1.75 mm 1.75 mm
I2C I2C
0.000001 A 0.00005 A
0.003 mA 0.003 mA
5.5 V 5.5 V
2.5 V 4.5 V
4.5 V 5 V
YES YES
CMOS CMOS
INDUSTRIAL COMMERCIAL
Matte Tin (Sn) MATTE TIN
GULL WING GULL WING
1.27 mm 1.27 mm
DUAL DUAL
40 30
3.9 mm 3.9 mm
5 ms 10 ms
1 1
9 Weeks
Microchip
2.5V TO 5.5V @ 0.1MHz
1
OPEN-DRAIN
5 V
HARDWARE

Compare 24LC025T-I/SNG with alternatives

Compare 24LC025/SN with alternatives