24LC01B-I/MS vs 24LC014HT-I/MNY feature comparison

24LC01B-I/MS Microchip Technology Inc

Buy Now Datasheet

24LC014HT-I/MNY Microchip Technology Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Part Package Code MSOP DFN
Package Description MSOP-8 2 X 3 MM, 0.75 MM HEIGHT, PLASTIC, TDFN-8
Pin Count 8 8
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Factory Lead Time 5 Weeks 6 Weeks
Date Of Intro 1991-01-01
Samacsys Manufacturer Microchip Microchip
Clock Frequency-Max (fCLK) 0.4 MHz 1 MHz
Data Retention Time-Min 200 200
Endurance 1000000 Write/Erase Cycles 1000000 Write/Erase Cycles
I2C Control Byte 1010XXXR 1010DDDR
JESD-30 Code S-PDSO-G8 R-PDSO-N8
JESD-609 Code e3 e4
Length 3 mm 3 mm
Memory Density 1024 bit 1024 bit
Memory IC Type EEPROM EEPROM
Memory Width 8 8
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Ports 1 1
Number of Terminals 8 8
Number of Words 128 words 128 words
Number of Words Code 128 128
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 128X8 128X8
Output Characteristics OPEN-DRAIN OPEN-DRAIN
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP HVSON
Package Equivalence Code SOP8,.19 SOLCC8,.11,20
Package Shape SQUARE RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Parallel/Serial SERIAL SERIAL
Peak Reflow Temperature (Cel) 260 260
Programming Voltage 5 V 4.5 V
Qualification Status Not Qualified Not Qualified
Screening Level AEC-Q100 TS 16949
Seated Height-Max 1.1 mm 0.8 mm
Serial Bus Type I2C I2C
Standby Current-Max 0.000005 A 0.000001 A
Supply Current-Max 0.003 mA 0.003 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 2.5 V 2.5 V
Supply Voltage-Nom (Vsup) 5 V 4.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish MATTE TIN NICKEL PALLADIUM GOLD
Terminal Form GULL WING NO LEAD
Terminal Pitch 0.65 mm 0.5 mm
Terminal Position DUAL DUAL
Width 3 mm 2 mm
Write Cycle Time-Max (tWC) 5 ms 5 ms
Write Protection HARDWARE HARDWARE
Base Number Matches 1 1
Time@Peak Reflow Temperature-Max (s) 40

Compare 24LC01B-I/MS with alternatives

Compare 24LC014HT-I/MNY with alternatives