24LC01B-ET/SN vs 24LC01BT-I/SNG feature comparison

24LC01B-ET/SN Microchip Technology Inc

Buy Now Datasheet

24LC01BT-I/SNG Microchip Technology Inc

Buy Now Datasheet
Yes Yes
Yes Yes
Active Active
MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
SOIC SOIC
3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 SOIC-8
8 8
compliant compliant
EAR99 EAR99
8542.32.00.51 8542.32.00.51
0.4 MHz 0.4 MHz
R-PDSO-G8 R-PDSO-G8
e3 e3
4.9 mm 4.9 mm
1024 bit 1024 bit
EEPROM EEPROM
8 8
1 1
1 1
8 8
128 words 128 words
128 128
SYNCHRONOUS SYNCHRONOUS
125 °C 85 °C
-40 °C -40 °C
128X8 128X8
PLASTIC/EPOXY PLASTIC/EPOXY
SOP SOP
RECTANGULAR RECTANGULAR
SMALL OUTLINE SMALL OUTLINE
SERIAL SERIAL
260 260
Not Qualified Not Qualified
1.75 mm 1.75 mm
I2C I2C
0.005 mA 0.003 mA
5.5 V 5.5 V
2.5 V 2.5 V
5 V 5 V
YES YES
CMOS CMOS
AUTOMOTIVE INDUSTRIAL
Matte Tin (Sn) Matte Tin (Sn)
GULL WING GULL WING
1.27 mm 1.27 mm
DUAL DUAL
40 40
3.9 mm 3.9 mm
5 ms 5 ms
1 1
200
1000000 Write/Erase Cycles
1010XXXR
SOP8,.25
NO
0.000005 A
HARDWARE

Compare 24LC01B-ET/SN with alternatives

Compare 24LC01BT-I/SNG with alternatives