24LC00/SNG vs 24LC00T-C/SN feature comparison

24LC00/SNG Microchip Technology Inc

Buy Now Datasheet

24LC00T-C/SN Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Data Retention Time-Min 200 200
Endurance 1000000 Write/Erase Cycles 1000000 Write/Erase Cycles
I2C Control Byte 1010XXXR 1010XXXR
JESD-30 Code R-PDSO-G8 R-PDSO-G8
JESD-609 Code e3 e3
Memory IC Type EEPROM EEPROM
Memory Width 8 8
Number of Terminals 8 8
Number of Words 16 words 16 words
Number of Words Code 16 16
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 16X8 16X8
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP8,.25 SOP8,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Parallel/Serial SERIAL SERIAL
Qualification Status Not Qualified Not Qualified
Serial Bus Type I2C I2C
Standby Current-Max 0.000001 A 0.000001 A
Supply Current-Max 0.002 mA 0.003 mA
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Base Number Matches 1 1
Pbfree Code Yes
Part Package Code SOIC
Package Description 0.150 INCH, LEAD FREE, PLASTIC, MS-012, SOIC-8
Pin Count 8
Clock Frequency-Max (fCLK) 0.4 MHz
Length 4.9 mm
Memory Density 128 bit
Moisture Sensitivity Level 1
Number of Functions 1
Operating Mode SYNCHRONOUS
Peak Reflow Temperature (Cel) 260
Seated Height-Max 1.75 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 2.5 V
Supply Voltage-Nom (Vsup) 3 V
Width 3.91 mm
Write Cycle Time-Max (tWC) 4 ms

Compare 24LC00/SNG with alternatives

Compare 24LC00T-C/SN with alternatives