24LC00/P vs 24LC00/OT feature comparison

24LC00/P Microchip Technology Inc

Buy Now Datasheet

24LC00/OT Microchip Technology Inc

Buy Now Datasheet
Yes Yes
Yes Yes
Active Active
MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
DIP SOIC
0.300 INCH , LEAD FREE, PLASTIC, MS-001, DIP-8 PLASTIC, MO-178, SOT-23, 5 PIN
8 5
compliant compliant
EAR99 EAR99
8542.32.00.51 8542.32.00.51
5 Weeks, 4 Days
Microchip
0.4 MHz 0.4 MHz
200 200
1000000 Write/Erase Cycles
1010XXXR
R-PDIP-T8 R-PDSO-G5
e3 e3
9.46 mm 2.95 mm
128 bit 128 bit
EEPROM EEPROM
8 8
1 1
1
8 5
16 words 16 words
16 16
SYNCHRONOUS SYNCHRONOUS
70 °C 70 °C
16X8 16X8
OPEN-DRAIN
PLASTIC/EPOXY PLASTIC/EPOXY
DIP LSSOP
DIP8,.3
RECTANGULAR RECTANGULAR
IN-LINE SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
SERIAL SERIAL
4.5 V
Not Qualified Not Qualified
TS 16949
4.32 mm 1.45 mm
I2C I2C
0.000001 A
0.002 mA
5.5 V 5.5 V
2.5 V 2.5 V
4.5 V 4.5 V
NO YES
CMOS CMOS
COMMERCIAL COMMERCIAL
MATTE TIN MATTE TIN
THROUGH-HOLE GULL WING
2.54 mm 0.95 mm
DUAL DUAL
7.62 mm 1.63 mm
4 ms 4 ms
1 1
2-WIRE SERIAL INTERFACE; DATA RETENTION > 200 YEARS; 1000000 ERASE/WRITE CYCLES GUARANTEED
1
260

Compare 24LC00/P with alternatives

Compare 24LC00/OT with alternatives