24FC64T-I/SN vs 24FC64-IT/SN feature comparison

24FC64T-I/SN Microchip Technology Inc

Buy Now Datasheet

24FC64-IT/SN Microchip Technology Inc

Buy Now Datasheet
Yes Yes
Yes Yes
Active Active
MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
SOIC SOIC
3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8
8 8
compliant compliant
EAR99 EAR99
8542.32.00.51 8542.32.00.51
4 Weeks
Microchip
ALSO OPERATES AT 1.7V TO 2.5V @ 0.4MHZ
1 MHz 1 MHz
200
1000000 Write/Erase Cycles
1010DDDR
R-PDSO-G8 R-PDSO-G8
e3 e3
4.9 mm 4.9 mm
65536 bit 65536 bit
EEPROM EEPROM
8 8
1 1
1 1
1
8 8
8192 words 8192 words
8000 8000
SYNCHRONOUS SYNCHRONOUS
85 °C 85 °C
-40 °C -40 °C
8KX8 8KX8
OPEN-DRAIN
PLASTIC/EPOXY PLASTIC/EPOXY
SOP SOP
SOP8,.23
RECTANGULAR RECTANGULAR
SMALL OUTLINE SMALL OUTLINE
SERIAL SERIAL
260 260
4.5 V
Not Qualified Not Qualified
AEC-Q100
1.75 mm 1.75 mm
I2C I2C
0.000001 A
0.003 mA 0.005 mA
5.5 V 5.5 V
2.5 V 1.7 V
4.5 V 2.5 V
YES YES
CMOS CMOS
INDUSTRIAL INDUSTRIAL
MATTE TIN Matte Tin (Sn)
GULL WING GULL WING
1.27 mm 1.27 mm
DUAL DUAL
30 40
3.9 mm 3.9 mm
5 ms 5 ms
HARDWARE
1 1

Compare 24FC64T-I/SN with alternatives

Compare 24FC64-IT/SN with alternatives