24FC16T-E/MS vs AT24C16C-WWU11M feature comparison

24FC16T-E/MS Microchip Technology Inc

Buy Now Datasheet

AT24C16C-WWU11M Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Package Description TSSOP, TSSOP8,.19 WAFER
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Factory Lead Time 4 Weeks 5 Weeks
Date Of Intro 2019-12-11 2016-12-07
Clock Frequency-Max (fCLK) 1 MHz 1 MHz
Data Retention Time-Min 200
Endurance 1000000 Write/Erase Cycles
I2C Control Byte 1010MMMR
JESD-30 Code S-PDSO-G8 X-XUUC-N
Length 3 mm
Memory Density 16384 bit 16384 bit
Memory IC Type EEPROM EEPROM
Memory Width 8 8
Number of Functions 1 1
Number of Ports 1
Number of Terminals 8
Number of Words 2048 words 2048 words
Number of Words Code 2000 2000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 2KX8 2KX8
Output Characteristics OPEN-DRAIN
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Code TSSOP DIE
Package Equivalence Code TSSOP8,.25
Package Shape SQUARE UNSPECIFIED
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH UNCASED CHIP
Parallel/Serial SERIAL SERIAL
Programming Voltage 1.8 V
Screening Level AEC-Q100
Seated Height-Max 1.1 mm
Serial Bus Type I2C I2C
Standby Current-Max 0.000003 A
Supply Current-Max 0.003 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 1.7 V 1.7 V
Supply Voltage-Nom (Vsup) 1.8 V 2.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE INDUSTRIAL
Terminal Form GULL WING NO LEAD
Terminal Pitch 0.65 mm
Terminal Position DUAL UPPER
Width 3 mm
Write Cycle Time-Max (tWC) 5 ms 5 ms
Write Protection HARDWARE
Base Number Matches 1 1

Compare 24FC16T-E/MS with alternatives

Compare AT24C16C-WWU11M with alternatives