24FC128T/SN
vs
M24128-BRMN6TP
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
STMICROELECTRONICS
Part Package Code
SOIC
SOIC
Package Description
0.150 INCH, PLASTIC, SOIC-8
SOP-8
Pin Count
8
8
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.51
8542.32.00.51
Additional Feature
1000000 ERASE/WRITE CYCLES, HARDWARE WRITE PROTECT, DATA RETENTION > 200 YEARS
Data Retention Time-Min
200
JESD-30 Code
R-PDSO-G8
R-PDSO-G8
JESD-609 Code
e3
e4
Length
4.9 mm
4.9 mm
Memory Density
131072 bit
131072 bit
Memory IC Type
EEPROM
EEPROM
Memory Width
8
8
Moisture Sensitivity Level
1
1
Number of Functions
1
1
Number of Terminals
8
8
Number of Words
16384 words
16384 words
Number of Words Code
16000
16000
Operating Mode
SYNCHRONOUS
SYNCHRONOUS
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-40 °C
Organization
16KX8
16KX8
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Parallel/Serial
SERIAL
SERIAL
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.75 mm
1.75 mm
Serial Bus Type
I2C
I2C
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
2.5 V
1.8 V
Supply Voltage-Nom (Vsup)
3.3 V
2.5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Width
3.9 mm
3.9 mm
Write Protection
HARDWARE
Base Number Matches
1
1
Factory Lead Time
4 Weeks
Clock Frequency-Max (fCLK)
0.4 MHz
Peak Reflow Temperature (Cel)
260
Supply Current-Max
0.0025 mA
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Write Cycle Time-Max (tWC)
5 ms
Compare 24FC128T/SN with alternatives
Compare M24128-BRMN6TP with alternatives