24FC128-I/SM vs 24FC128T-I/MF feature comparison

24FC128-I/SM Microchip Technology Inc

Buy Now Datasheet

24FC128T-I/MF Microchip Technology Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Part Package Code SOIC DFN
Package Description ROHS COMPLIANT, PLASTIC, SOIC-8 6 X 5 MM, ROHS COMPLIANT, PLASTIC, DFN-8
Pin Count 8 8
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Factory Lead Time 5 Weeks 8 Weeks
Samacsys Manufacturer Microchip Microchip
Clock Frequency-Max (fCLK) 1 MHz 1 MHz
Data Retention Time-Min 200 200
Endurance 1000000 Write/Erase Cycles 1000000 Write/Erase Cycles
I2C Control Byte 1010DDDR 1010DDDR
JESD-30 Code R-PDSO-G8 R-PDSO-N8
JESD-609 Code e3 e3
Length 5.26 mm 6 mm
Memory Density 131072 bit 131072 bit
Memory IC Type EEPROM EEPROM
Memory Width 8 8
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Ports 1 1
Number of Terminals 8 8
Number of Words 16384 words 16384 words
Number of Words Code 16000 16000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 16KX8 16KX8
Output Characteristics OPEN-DRAIN OPEN-DRAIN
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP VSON
Package Equivalence Code SOP8,.3 SOLCC8,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Parallel/Serial SERIAL SERIAL
Peak Reflow Temperature (Cel) 260 260
Programming Voltage 2.5 V 2.5 V
Qualification Status Not Qualified Not Qualified
Screening Level AEC-Q100 AEC-Q100
Seated Height-Max 2.03 mm 1 mm
Serial Bus Type I2C I2C
Standby Current-Max 0.000005 A 0.000005 A
Supply Current-Max 0.003 mA 0.003 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 1.7 V 1.7 V
Supply Voltage-Nom (Vsup) 2.5 V 2.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Matte Tin (Sn) - annealed MATTE TIN
Terminal Form GULL WING NO LEAD
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40 40
Width 5.25 mm 5 mm
Write Cycle Time-Max (tWC) 5 ms 5 ms
Write Protection HARDWARE HARDWARE
Base Number Matches 3 2
Samacsys Modified On 2024-06-25 19:11:37
Total Weight 76.9
Category CO2 Kg 12
CO2 922.8000000000001
Compliance Temperature Grade Industrial: -40C to +85C
EU RoHS Version RoHS 2 (2015/863/EU)
Candidate List Date 2024-01-23
CAS Accounted for Wt 95
CA Prop 65 Presence YES
CA Prop 65 CAS Numbers 1333-86-4
EFUP e
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V6.22
Qualifications AEC-Q100

Compare 24FC128-I/SM with alternatives

Compare 24FC128T-I/MF with alternatives