24C08B-E/P
vs
M24C64-RDW6P/P
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
STMICROELECTRONICS
Part Package Code
DIP
SOIC
Package Description
DIP, DIP8,.3
TSSOP, TSSOP8,.25
Pin Count
8
8
Reach Compliance Code
unknown
compliant
Samacsys Manufacturer
Microchip
Additional Feature
2-WIRE SERIAL INTERFACE; DATA RETENTION > 200 YEARS; 1000000 ERASE/WRITE CYCLES GUARANTEED
Clock Frequency-Max (fCLK)
0.1 MHz
0.4 MHz
Data Retention Time-Min
200
40
Endurance
1000000 Write/Erase Cycles
1000000 Write/Erase Cycles
I2C Control Byte
1010XMMR
1010DDDR
JESD-30 Code
R-PDIP-T8
R-PDSO-G8
JESD-609 Code
e0
e4
Length
9.46 mm
4.4 mm
Memory Density
8192 bit
65536 bit
Memory IC Type
EEPROM
EEPROM
Memory Width
8
8
Number of Functions
1
1
Number of Terminals
8
8
Number of Words
1024 words
8192 words
Number of Words Code
1000
8000
Operating Mode
SYNCHRONOUS
SYNCHRONOUS
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Organization
1KX8
8KX8
Output Characteristics
OPEN-DRAIN
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DIP
TSSOP
Package Equivalence Code
DIP8,.3
TSSOP8,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Parallel/Serial
SERIAL
SERIAL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
260
Power Supplies
5 V
2/5 V
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
4.32 mm
1.2 mm
Serial Bus Type
I2C
I2C
Standby Current-Max
0.0001 A
0.000001 A
Supply Current-Max
0.003 mA
0.003 mA
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
1.8 V
Supply Voltage-Nom (Vsup)
5 V
2.5 V
Surface Mount
NO
YES
Technology
CMOS
CMOS
Temperature Grade
AUTOMOTIVE
INDUSTRIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
THROUGH-HOLE
GULL WING
Terminal Pitch
2.54 mm
0.65 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
30
Width
7.62 mm
3 mm
Write Cycle Time-Max (tWC)
10 ms
5 ms
Write Protection
HARDWARE
HARDWARE
Base Number Matches
2
2
Pbfree Code
Yes
Moisture Sensitivity Level
1
Compare 24C08B-E/P with alternatives
Compare M24C64-RDW6P/P with alternatives