24C08B-E/P
vs
M24C08-BN3TG/G
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
MICROCHIP TECHNOLOGY INC
|
STMICROELECTRONICS
|
Part Package Code |
DIP
|
DIP
|
Package Description |
DIP, DIP8,.3
|
DIP,
|
Pin Count |
8
|
8
|
Reach Compliance Code |
unknown
|
compliant
|
Samacsys Manufacturer |
Microchip
|
|
Additional Feature |
2-WIRE SERIAL INTERFACE; DATA RETENTION > 200 YEARS; 1000000 ERASE/WRITE CYCLES GUARANTEED
|
|
Clock Frequency-Max (fCLK) |
0.1 MHz
|
0.4 MHz
|
Data Retention Time-Min |
200
|
|
Endurance |
1000000 Write/Erase Cycles
|
|
I2C Control Byte |
1010XMMR
|
|
JESD-30 Code |
R-PDIP-T8
|
R-PDIP-T8
|
JESD-609 Code |
e0
|
e3
|
Length |
9.46 mm
|
9.27 mm
|
Memory Density |
8192 bit
|
8192 bit
|
Memory IC Type |
EEPROM
|
EEPROM
|
Memory Width |
8
|
8
|
Number of Functions |
1
|
1
|
Number of Terminals |
8
|
8
|
Number of Words |
1024 words
|
1024 words
|
Number of Words Code |
1000
|
1000
|
Operating Mode |
SYNCHRONOUS
|
SYNCHRONOUS
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Organization |
1KX8
|
1KX8
|
Output Characteristics |
OPEN-DRAIN
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
DIP
|
DIP
|
Package Equivalence Code |
DIP8,.3
|
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
IN-LINE
|
Parallel/Serial |
SERIAL
|
SERIAL
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
|
Power Supplies |
5 V
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
4.32 mm
|
5.33 mm
|
Serial Bus Type |
I2C
|
I2C
|
Standby Current-Max |
0.0001 A
|
|
Supply Current-Max |
0.003 mA
|
|
Supply Voltage-Max (Vsup) |
5.5 V
|
5.5 V
|
Supply Voltage-Min (Vsup) |
4.5 V
|
4.5 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
NO
|
NO
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
AUTOMOTIVE
|
AUTOMOTIVE
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
MATTE TIN
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Width |
7.62 mm
|
7.62 mm
|
Write Cycle Time-Max (tWC) |
10 ms
|
10 ms
|
Write Protection |
HARDWARE
|
|
Base Number Matches |
2
|
1
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8542.32.00.51
|
|
|
|
Compare 24C08B-E/P with alternatives
Compare M24C08-BN3TG/G with alternatives