24C00T/STG
vs
X24C00VIT1
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
XICOR INC
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.51
Data Retention Time-Min
200
Endurance
1000000 Write/Erase Cycles
I2C Control Byte
1010XXXR
JESD-30 Code
R-PDSO-G8
R-PDSO-G8
JESD-609 Code
e3
Memory IC Type
EEPROM
EEPROM
Memory Width
8
8
Number of Terminals
8
8
Number of Words
16 words
16 words
Number of Words Code
16
16
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-40 °C
Organization
16X8
16X8
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
TSSOP
Package Equivalence Code
TSSOP8,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Parallel/Serial
SERIAL
SERIAL
Qualification Status
Not Qualified
Not Qualified
Serial Bus Type
I2C
I2C
Standby Current-Max
0.000001 A
Supply Current-Max
0.002 mA
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.635 mm
0.65 mm
Terminal Position
DUAL
DUAL
Base Number Matches
1
1
Package Description
TSSOP-8
Additional Feature
2 WIRE SERIAL INTERFACE
Clock Frequency-Max (fCLK)
1 MHz
Length
4.4 mm
Memory Density
128 bit
Number of Functions
1
Operating Mode
SYNCHRONOUS
Output Characteristics
3-STATE
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Width
3 mm
Write Cycle Time-Max (tWC)
5 ms
Compare 24C00T/STG with alternatives
Compare X24C00VIT1 with alternatives