24C00-I/P vs X24C00PIG feature comparison

24C00-I/P Microchip Technology Inc

Buy Now Datasheet

X24C00PIG IC Microsystems Sdn Bhd

Buy Now Datasheet
Yes
Yes Yes
Active Obsolete
MICROCHIP TECHNOLOGY INC IC MICROSYSTEMS SDN BHD
DIP DIP
0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-8 DIP,
8 8
compliant unknown
EAR99 EAR99
8542.32.00.51 8542.32.00.51
6 Weeks
Microchip
0.4 MHz 1 MHz
200
1000000 Write/Erase Cycles
1010XXXR
R-PDIP-T8 R-PDIP-T8
e3
9.271 mm 10.03 mm
128 bit 128 bit
EEPROM EEPROM
8 8
1 1
1
8 8
16 words 16 words
16 16
SYNCHRONOUS SYNCHRONOUS
85 °C 85 °C
-40 °C -40 °C
16X8 16X8
OPEN-DRAIN
PLASTIC/EPOXY PLASTIC/EPOXY
DIP DIP
DIP8,.3
RECTANGULAR RECTANGULAR
IN-LINE IN-LINE
SERIAL SERIAL
5 V
Not Qualified Not Qualified
TS 16949
5.334 mm 4.32 mm
I2C I2C
0.000001 A
0.002 mA
5.5 V 5.5 V
4.5 V 4.5 V
5 V 5 V
NO NO
CMOS CMOS
INDUSTRIAL INDUSTRIAL
MATTE TIN
THROUGH-HOLE THROUGH-HOLE
2.54 mm 2.54 mm
DUAL DUAL
7.62 mm 7.62 mm
4 ms 5 ms
1 1
3
260

Compare 24C00-I/P with alternatives

Compare X24C00PIG with alternatives