24AA64F-I/P
vs
CAV24C256WE-GT3
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
ONSEMI
Part Package Code
DIP
SOIC 8, 150 mils
Package Description
0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-8
SOIC-8
Pin Count
8
8
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.51
8542.32.00.51
Factory Lead Time
6 Weeks
20 Weeks
Samacsys Manufacturer
Microchip
onsemi
Clock Frequency-Max (fCLK)
0.4 MHz
1 MHz
Data Retention Time-Min
200
100
Endurance
1000000 Write/Erase Cycles
1000000 Write/Erase Cycles
I2C Control Byte
1010DDDR
1010DDDR
JESD-30 Code
R-PDIP-T8
R-PDSO-G8
JESD-609 Code
e3
e4
Length
9.271 mm
4.9 mm
Memory Density
65536 bit
262144 bit
Memory IC Type
EEPROM
EEPROM
Memory Width
8
8
Number of Functions
1
1
Number of Ports
1
Number of Terminals
8
8
Number of Words
8192 words
32768 words
Number of Words Code
8000
32000
Operating Mode
SYNCHRONOUS
SYNCHRONOUS
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Organization
8KX8
32KX8
Output Characteristics
OPEN-DRAIN
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DIP
SOP
Package Equivalence Code
DIP8,.3
SOP8,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
SMALL OUTLINE
Parallel/Serial
SERIAL
SERIAL
Programming Voltage
5 V
Qualification Status
Not Qualified
Not Qualified
Screening Level
TS 16949
AEC-Q100
Seated Height-Max
5.334 mm
1.75 mm
Serial Bus Type
I2C
SPI
Standby Current-Max
0.000001 A
0.000005 A
Supply Current-Max
0.003 mA
0.003 mA
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
1.7 V
2.5 V
Supply Voltage-Nom (Vsup)
5 V
3.3 V
Surface Mount
NO
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
AUTOMOTIVE
Terminal Finish
MATTE TIN
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
THROUGH-HOLE
GULL WING
Terminal Pitch
2.54 mm
1.27 mm
Terminal Position
DUAL
DUAL
Width
7.62 mm
3.9 mm
Write Cycle Time-Max (tWC)
5 ms
5 ms
Write Protection
HARDWARE
HARDWARE
Base Number Matches
1
1
Manufacturer Package Code
751BD
Moisture Sensitivity Level
1
Peak Reflow Temperature (Cel)
260
Time@Peak Reflow Temperature-Max (s)
30
Compare 24AA64F-I/P with alternatives
Compare CAV24C256WE-GT3 with alternatives