24AA64-I/SNRVA vs 24AA64T/SNRVA feature comparison

24AA64-I/SNRVA Microchip Technology Inc

Buy Now Datasheet

24AA64T/SNRVA Microchip Technology Inc

Buy Now Datasheet
Yes Yes
Yes Yes
Active Active
MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
SOIC SOIC
3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 0.150 INCH, PLASTIC, SOIC-8
8 8
compliant compliant
EAR99 EAR99
8542.32.00.51 8542.32.00.51
DATA RETENTION > 200 YEARS; 1000000 ERASE/WRITE CYCLES GUARANTEED DATA RETENTION > 200 YEARS; 1000000 ERASE/WRITE CYCLES GUARANTEED
0.4 MHz 0.4 MHz
200 200
R-PDSO-G8 R-PDSO-G8
e3 e3
4.9 mm
65536 bit 65536 bit
EEPROM EEPROM
8 8
1 1
1 1
8 8
8192 words 8192 words
8000 8000
SYNCHRONOUS SYNCHRONOUS
85 °C 70 °C
-40 °C
8KX8 8KX8
PLASTIC/EPOXY PLASTIC/EPOXY
SOP SOP
RECTANGULAR RECTANGULAR
SMALL OUTLINE SMALL OUTLINE
SERIAL SERIAL
260 260
Not Qualified Not Qualified
1.75 mm
I2C I2C
5.5 V 5.5 V
1.7 V 1.8 V
2.5 V 2.5 V
YES YES
CMOS CMOS
INDUSTRIAL COMMERCIAL
Matte Tin (Sn) Matte Tin (Sn)
GULL WING GULL WING
1.27 mm
DUAL DUAL
40 40
3.9 mm
5 ms 5 ms
1 1

Compare 24AA64-I/SNRVA with alternatives

Compare 24AA64T/SNRVA with alternatives